Analog Devices DC-DC Converter for ADP1613
- RS Stock No.:
- 881-3025
- Mfr. Part No.:
- ADP1613-12-EVALZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 881-3025
- Mfr. Part No.:
- ADP1613-12-EVALZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Management Function | DC-DC Converter | |
| Kit Classification | Evaluation Board | |
| Featured Device | ADP1613 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Management Function DC-DC Converter | ||
Kit Classification Evaluation Board | ||
Featured Device ADP1613 | ||
Related links
- Analog Devices Power Management Unit (PMU) for ADP5051
- onsemi Evaluation Kit for NCV8170 Analogue and RF DC-DC Power
- onsemi Evaluation Kit for NCP115 for Battery Powered Devices Automotive, Analogue and RF
- Analog Devices DC/DC Converter 4 Outputs
- Analog Devices DC-DC 1-Channel 64-Pin, LQFP
- Analog Devices Quadrature Demodulator ADL5387 Evaluation Board for ADL5387 2000 MHz ADL5387-EVALZ
- Analog Devices LT1613CS5#TRMPBF Fixed SOT-23
- Analog Devices LTC3402EMS#PBF Adjustable 2.6 V 10-Pin, MSOP
