Microchip Evaluation Board Battery Charger for MCP73871

Subtotal (1 unit)*

£27.90

(exc. VAT)

£33.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£27.90

*price indicative

RS Stock No.:
681-0875
Mfr. Part No.:
MCP73871DM-VPCC
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Management Function

Battery Charger

Product Type

Power Management Development Kit

Kit Classification

Evaluation Board

Featured Device

MCP73871

Kit Name

Evaluation Board

Standards/Approvals

ISO

MCP73871 Demonstration Board


The MCP73871 Demo Board with Voltage Proportional Current Control is designed to demonstrate Microchip's stand-alone linear Li-Ion battery charger with system power path and load sharing management control.

Integrated System Load Sharing

Input Current Limit Control hardware selected (typical 1650 mA, USB-High

Three LEDs to indicate charge status, low battery and power good signal

Preset Li-Ion battery charge voltage: 4.2V ± 0.5%

Temperature monitoring (is disabled by default)

Factory preset 0.1C preconditioning current of deeply depleted cells

Factory preset Safety Timer with Timer Enable feature

Constant Current/Constant Voltage (CC/CV) charge algorithm

Resistor programmed maximum charge current: 1A

Resistor programmed termination set point: 100 mA

Automatic Charge Termination

Automatic Recharge

Internal Thermal Regulation

Battery Management, Microchip


Related links