- RS Stock No.:
- 194-5649
- Mfr. Part No.:
- STR-NCP171-EVK
- Brand:
- onsemi
2 In stock - FREE next working day delivery available
Added
Price Each
£112.04
(exc. VAT)
£134.45
(inc. VAT)
Units | Per unit |
1 - 1 | £112.04 |
2 - 4 | £109.17 |
5 + | £106.44 |
- RS Stock No.:
- 194-5649
- Mfr. Part No.:
- STR-NCP171-EVK
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The STR-NCP171-EVK provides an evaluation kit for the NCP171 series of 80 mA dual mode XDFN4 package LDOs with a fixed output voltage range from 0.6 V to 3.3 V. In low power mode, the NCP171 can achieve a quiescent current as low as 50 nA, and the output voltage can be lowered by an internally programmed value of 50 mV, 100 mV, 150 mV, and 200 mV. The ultra-low quiescent current and dual mode capability make this LDO optimized for battery powered or low power applications. This evaluation kit can be used in tandem with the Strata environment GUI which can enable/disable the LDO, switch between Active mode and low power mode, as well as monitor other telemetry on the platform, including input/output voltage, power dissipated, and temperature
Vin range from 1.7V to 5.5V
Max load range of 80mA
Vout range from 0.6V to 3.3V
Super low quiescent current of 50nA
Dual power mode for more power savings
Factory programmed output voltage offset between Active/Low Power mode
Applications
DC-DC Power
Battery Powered Devices
IoT
Analog and RF
Max load range of 80mA
Vout range from 0.6V to 3.3V
Super low quiescent current of 50nA
Dual power mode for more power savings
Factory programmed output voltage offset between Active/Low Power mode
Applications
DC-DC Power
Battery Powered Devices
IoT
Analog and RF
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
Featured Device | NCP171 |
Kit Name | Strata Enabled Evaluation Kit |
Related links
- onsemi Seamless Evaluation of Hardware Device for NCP3231 for ASIC...
- onsemi Strata Enabled eFuse EVB Electronic Fuse for NIS5020 for Hard Drives
- onsemi Strata Enabled NCP164A Adjustable LDO, WDFN6 Package...
- onsemi Strata Enabled NCV8164A Adjustable LDO, TSOP5 Package...
- onsemi Strata Enabled NCL30160 1A LED Driver for NCL30160 for...
- onsemi Strata Enabled NCP45560 ecoSWITCH Load Switch EVB for...
- onsemi Evaluation Kit for NCP115 for Analogue and RF Battery...
- onsemi Strata Enabled NCV48220 LDO Charge Pump Evaluation Board...