- RS Stock No.:
- 187-7661
- Mfr. Part No.:
- RTK0EUG011D06000BJ
- Brand:
- Renesas Electronics
2 In stock - FREE next working day delivery available
Price Each
£128.67
(exc. VAT)
£154.40
(inc. VAT)
Units | Per unit |
1 - 1 | £128.67 |
2 - 4 | £125.37 |
5 + | £122.24 |
- RS Stock No.:
- 187-7661
- Mfr. Part No.:
- RTK0EUG011D06000BJ
- Brand:
- Renesas Electronics
Legislation and Compliance
Product Details
USB Power Delivery and USB Type-CTM
One USB Type-CTM port
Power Role: Dual Role (Supports Try.SRC mode)
Power Source voltage (without PPS): 5, 9, 12, 15, 20V and up to two additional voltages.
Power Source voltage (with PPS): 5V and 5VProg.
Power Sink: 5 to 20V (Supports variable input)
Supports USB Type-CTM Authentication Responder feature (RTK0EUG011D06010BJ only)
Supports USB Power Delivery Firmware Update feature (PDFU) (RTK0EUG011D06010BJ only)
Battery Charger
Battery type: Li-ion battery
Number of cells: 2, 3 or 4 series cells (Normal function: Default setting = 3 series cells)
Trickle Charging
5 LEDs indicators
USB Type-CTM port status indicator (1 LED)
Battery remaining capacity indicator (4 LEDs)
Protections
Over Temperature Protection (USB Type-CTM Receptacle)
Over Voltage Protection (VBUS voltage)
Over Current Protection (VBUS current)
One USB Type-CTM port
Power Role: Dual Role (Supports Try.SRC mode)
Power Source voltage (without PPS): 5, 9, 12, 15, 20V and up to two additional voltages.
Power Source voltage (with PPS): 5V and 5VProg.
Power Sink: 5 to 20V (Supports variable input)
Supports USB Type-CTM Authentication Responder feature (RTK0EUG011D06010BJ only)
Supports USB Power Delivery Firmware Update feature (PDFU) (RTK0EUG011D06010BJ only)
Battery Charger
Battery type: Li-ion battery
Number of cells: 2, 3 or 4 series cells (Normal function: Default setting = 3 series cells)
Trickle Charging
5 LEDs indicators
USB Type-CTM port status indicator (1 LED)
Battery remaining capacity indicator (4 LEDs)
Protections
Over Temperature Protection (USB Type-CTM Receptacle)
Over Voltage Protection (VBUS voltage)
Over Current Protection (VBUS current)
Specifications
Attribute | Value |
---|---|
Power Management Function | Power Management |
Kit Classification | Development Board |
Featured Device | RTK-251 |
Kit Name | RTK-251-1 PowerBank 3 |
Related links
- Renesas Electronics PWM Controller for ISL8117
- Renesas Electronics 24V Motor Control Evaluation System for RX23T for RX23T
- Renesas Electronics Buck Regulator for ISL85003A
- Renesas Electronics Power Module for ISL8240M
- MikroElektronika POWERBANK 2 CLICK Power Management for RT9480 for RT9480
- Renesas Electronics ISL91211AIK-REFZ Power Management for ISL91211AIK
- Renesas Electronics Battery Charger
- Renesas Electronics RX23T 24V Motor Control Evaluation System