- RS Stock No.:
- 175-1102
- Mfr. Part No.:
- EVAL-L9960
- Brand:
- STMicroelectronics
3 In stock - FREE next working day delivery available
Added
Price Each
£80.12
(exc. VAT)
£96.14
(inc. VAT)
Units | Per unit |
1 + | £80.12 |
- RS Stock No.:
- 175-1102
- Mfr. Part No.:
- EVAL-L9960
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The EVAL-L9960 and EVAL-L9960T are the simplest solution to evaluate respectively the L9960 and L9960T functionalities providing all the inputs and outputs capabilities necessary to drive DC motors and monitor diagnostic functions.
The driving strategy is enhanced by configurable PWM / DIR pins as IN1/IN2.The H-Bridge contains integrated free-wheel diodes. In case of free wheeling condition, the low side or the high side transistor is switched on in parallel of its diode to reduce power dissipation.
The driving strategy is enhanced by configurable PWM / DIR pins as IN1/IN2.The H-Bridge contains integrated free-wheel diodes. In case of free wheeling condition, the low side or the high side transistor is switched on in parallel of its diode to reduce power dissipation.
Wide supply voltage range (VBatt): 4V÷28V
Current limitation threshold set by SPI:
4 levels from 2.5A to 8.6A (Typ.)
Device controlled and programmed via SPI
Diagnostic functions accessible via SPI:
short circuit to battery,
short circuit to ground,
short circuit overload,
over temperature,
open load
On board 5V, 1.5A Voltage regulator
2 LEDs for monitoring VBatt and EN signal.
Input signal connector compatible with the SPC5 Discovery+ boards.
Possibility to connect the board to microcontroller boards by a simple adaptor or by wires.
Test points to monitoring both input signals (SPI, PWM, EN) and outputs
Flexible driving strategy via configurable pins PWM/DIR (IN1/IN2):
No heat-sink is required
Current limitation threshold set by SPI:
4 levels from 2.5A to 8.6A (Typ.)
Device controlled and programmed via SPI
Diagnostic functions accessible via SPI:
short circuit to battery,
short circuit to ground,
short circuit overload,
over temperature,
open load
On board 5V, 1.5A Voltage regulator
2 LEDs for monitoring VBatt and EN signal.
Input signal connector compatible with the SPC5 Discovery+ boards.
Possibility to connect the board to microcontroller boards by a simple adaptor or by wires.
Test points to monitoring both input signals (SPI, PWM, EN) and outputs
Flexible driving strategy via configurable pins PWM/DIR (IN1/IN2):
No heat-sink is required
Specifications
Attribute | Value |
---|---|
Power Management Function | Half-Bridge Driver |
For Use With | SPC560P-DISP |
Kit Classification | Development Board |
Featured Device | EVAL-L9960 |
Kit Name | Evaluation Boards |
Related links
- Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2210
- Renesas Electronics Evaluation Board Half-Bridge Driver for...
- STMicroelectronics Evaluation Board Half-Bridge Driver for...
- STMicroelectronics Evaluation Boards Half-Bridge Driver for...
- ON Semiconductor NCV7703GEVB Triple Half-Bridge Driver Evaluation...
- Maxim Integrated MAX22203 Evaluation Kit Half-Bridge Driver for...
- Texas Instruments Half-Bridge Open Loop Evaluation Module...
- Texas Instruments GaN Power Stage Evaluation Module Half-Bridge...