MikroElektronika Buck 6 Click Buck Converter for DS4432U, MAX17572 for General Purpose Power Supplies, Wall Transformer
- RS Stock No.:
- 174-5874
- Mfr. Part No.:
- MIKROE-2957
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£26.06
(exc. VAT)
£31.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £26.06 |
| 5 - 9 | £24.76 |
| 10 + | £23.45 |
*price indicative
- RS Stock No.:
- 174-5874
- Mfr. Part No.:
- MIKROE-2957
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Buck Converter | |
| Product Type | Power Management Development Kit | |
| For Use With | General Purpose Power Supplies, Wall Transformer Voltage Regulators | |
| Kit Classification | Buck 6 Click | |
| Featured Device | DS4432U, MAX17572 | |
| Kit Name | Buck 6 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Buck Converter | ||
Product Type Power Management Development Kit | ||
For Use With General Purpose Power Supplies, Wall Transformer Voltage Regulators | ||
Kit Classification Buck 6 Click | ||
Featured Device DS4432U, MAX17572 | ||
Kit Name Buck 6 Click | ||
Standards/Approvals No | ||
MikroElektronika Buck 6 Click Board
The MikroElektronika Buck 6 click board is an advanced synchronous DC-DC step down (buck) converter, with a very wide input voltage range from 5V to 30V and reasonably high output current up to 1A. An additional SYNC input allows tweaking of the internal clock signal, so it can be synchronized with the external clock signal when more than one device is used. The voltage output can be set via the I2C interface pins on the mikroBUS™. This allows digital interfacing of the BUCK 6 and controlling the output voltage by custom software. The output regulated voltage rating is between 0.9V and 30V.
Features and Benefits
• Adjustable PWM switching frequency
• high-efficiency
• Low external components count
• On-board DS4432U dual channel 7-bit DAC with I2C interface
• On-board MAX17572 step-down DC-DC converter
• Over temperature protection
• Overcurrent protection
• Soft start
Applications
• Distributed supply regulators
• General-purpose power supplies
• Wall transformer voltage regulators
Related links
- MikroElektronika Buck 6 Click for MPM54313 for Multi-Rail Power Management Solution Designed to Supply Embedded Systems
- MikroElektronika Buck & Boost Click Buck-Boost Controller for MIC7401 for System equipped with the mikroBUSTM socket
- MikroElektronika Buck-Boost 3 Click Buck-Boost Converter for ISL85403 for Embedded applications battery
- MikroElektronika MIC24055 Click Buck Regulator for MIC24055 Server
- MikroElektronika Buck 3 Click Board Buck Controller for TPS65263
- MikroElektronika MCP16331 INV Click Buck-Boost Converter for MCP4921, MCP16331 for Symmetrical Power Supply
- MikroElektronika Buck Click Microcontroller for TPS6286B08 for MikroBUS
- MikroElektronika Buck 16 Click DC-DC Converter for TPS62912 for mikroBUS Socket
