MikroElektronika BATT-MAN Click Battery Charger for LTC3586 for Portable Devices and Application

Bulk discount available

Subtotal (1 unit)*

£26.06

(exc. VAT)

£31.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£26.06
5 - 9£24.76
10 +£23.45

*price indicative

RS Stock No.:
174-5616
Mfr. Part No.:
MIKROE-2901
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Power Management Function

Battery Charger

Product Type

Power Management Development Kit

For Use With

Portable Devices and Application

Kit Classification

BattMan Click

Featured Device

LTC3586

Kit Name

BATT-MAN Click

Standards/Approvals

No

BATT-Man click


BATT-MAN click is a very versatile battery operated power manager. When powered via mikroBUS™, it will charge the connected Li-Ion/Li-Po 3.7V battery, while providing the output voltage on all its outputs at the same time. The interesting feature of this device is that it can provide additional current to the connected load if the current provided from the mikroBUS™

socket is not enough. This is possible by utilizing the connected battery and by employing intelligent power routing algorithms of BATT-MAN click.

Related links