MikroElektronika MIC33153 Click DC-DC Converter for MIC33153 for GPS Devices, Mobile Handsets, MP3 Players, Portable
- RS Stock No.:
- 174-5605
- Mfr. Part No.:
- MIKROE-2887
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-5605
- Mfr. Part No.:
- MIKROE-2887
- Brand:
- MikroElektronika
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | DC-DC Converter | |
| For Use With | GPS Devices, Mobile Handsets, MP3 Players, Portable Media, Wireless Lan Card | |
| Featured Device | MIC33153 | |
| Kit Name | MIC33153 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function DC-DC Converter | ||
For Use With GPS Devices, Mobile Handsets, MP3 Players, Portable Media, Wireless Lan Card | ||
Featured Device MIC33153 | ||
Kit Name MIC33153 Click | ||
MikroElektronika DC-DC Converter Click Board
The MikroElektronika DC-DC converter MIC33153 click board is a DC-DC adjustable step-down (buck) converter designed to deliver a substantial amount of current to very demanding loads with voltage output up to 3.5V. The ultra-fast transient response and the ripple-free output voltage are some of the main features of this DC-DC step-down converter. The proprietary HyperLight Load™ technology allows very efficient step-down conversion even for very light loads. This input voltage ranges from 2.7V up to 5.5V and it is capable to deliver a regulated output ranging from 0.8V to 3.5V, with up to 1.2A output current.
Features and Benefits
• Current limit protection
• GPIO, analogue and SPI interface types
• high-efficiency
• Low output voltage ripple throughout the whole load range
• Power good indication
• Soft start feature
• Thermal shutdown
• Thermal shutdown and current limit protection
• GPIO, analogue and SPI interface types
• high-efficiency
• Low output voltage ripple throughout the whole load range
• Power good indication
• Soft start feature
• Thermal shutdown
• Thermal shutdown and current limit protection
Applications
• Mobile handsets
• Portable GPS devices
• Portable media and mp3 players
• Wireless LAN cards
• Portable GPS devices
• Portable media and mp3 players
• Wireless LAN cards
