Semtech Wireless Charging EVM Firmware Wireless Power Receiver for TSWIRX-Li-EVM for TS80002 Transmitter

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-3156
Mfr. Part No.:
TSWIRX-Li-EVM
Brand:
Semtech
Find similar products by selecting one or more attributes.
Select all

Brand

Semtech

Power Management Function

Wireless Power Receiver

For Use With

TS80002 Transmitter

Kit Classification

Module

Featured Device

TSWIRX-Li-EVM

Kit Name

Wireless Charging EVM Firmware

Semtech TSWIRX-LI-EVM Wireless Charging Receiver Evaluation Board


The Semtech TSWIRX-LI-EVM EVM wireless charging receiver evaluation board is an evaluation platform for the test and experimentation on the Semtech TS51223 fully-integrated IC for wireless power receiver and SC810 linear single-cell Li-ion battery charger. This evaluation module, in conjunction with its compatible transmitter TSWITX-G2- EVM, provides a complete system solution for low power transmission, receiving and charging for wearable devices. The TSWITX-G2-EVM form a complete wireless power transmission system, to directly charge a single-cell Li-ion battery for approximately 300mA of charging current.

Features and Benefits


• Current limiting, and thermal shutdown
• Input supply under-voltage lockout
• Output electrical rating is 4.2V/250mA max
• Output voltage soft start
• Wireless charging EVM firmware

Applications


• Health monitors
• Hearing aids
• Smart watches, fitness bands and jewellery
• Toys
• Wireless portable keyboards