- RS Stock No.:
- 164-6938
- Mfr. Part No.:
- STEVAL-IFP029V1
- Brand:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£60.26
(exc. VAT)
£72.31
(inc. VAT)
Units | Per unit |
1 - 1 | £60.26 |
2 - 4 | £58.67 |
5 - 9 | £57.17 |
10 + | £55.74 |
- RS Stock No.:
- 164-6938
- Mfr. Part No.:
- STEVAL-IFP029V1
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
The STEVAL-IFP029V1 evaluation board is designed to let you analyze the functions of the fast quad low side intelligent power switch IPS4260L. The on-board high speed dual channel opto couplers (used both for signals forwarded to the device and for feedback signals) allow a work frequency up to FSW = 100 kHz. The two Schottky diodes D1 and D8 guarantee the reverse polarity protection for VCC (power stage supply rail) and VDD (logic stage supply rail), respectively. The 3 kW TVS devices on VCC and VZ (U8 and U2, respectively) protect the application from surge test.
Programmable load limitation current
Programmable cut-off delay time
Up to 100 kHz switching frequency
High speed opto-isolation for driving and feedback diagnostic
Diagnostic LED for thermal and cut-off channel status
Diagnostic LED for open load detection in OFF state
Thermal shut down
Reverse polarity protection
Programmable cut-off delay time
Up to 100 kHz switching frequency
High speed opto-isolation for driving and feedback diagnostic
Diagnostic LED for thermal and cut-off channel status
Diagnostic LED for open load detection in OFF state
Thermal shut down
Reverse polarity protection
Specifications
Attribute | Value |
---|---|
Power Management Function | Power Management |
For Use With | IPS4260L |
Kit Classification | Evaluation Board |
Featured Device | STEVAL-IFP029V1 |
Kit Name | Evaluation Board |
- RS Stock No.:
- 164-6938
- Mfr. Part No.:
- STEVAL-IFP029V1
- Brand:
- STMicroelectronics
Related links
- STMicroelectronics Evaluation Board for High Integration STPMIC1x...
- STMicroelectronics Evaluation Board for TSZ121 for Low-Side Current Sensing
- STMicroelectronics Evaluation Board Resonant Converter for L6563H...
- STMicroelectronics Evaluation Board for L6564 for Low Power Applications
- STMicroelectronics Evaluation Board for VIPER06HS for Power Supply
- STMicroelectronics Evaluation Board for L7987 for Switching Power Supply
- STMicroelectronics Evaluation Board Step-Down Regulator for L6986I
- Texas Instruments Power Module Evaluation Board Power Management...