onsemi Motherboard Evaluation Board Voltage Reference for NCP102SNT1G for Motherboards
- RS Stock No.:
- 161-0810
- Mfr. Part No.:
- NCP102MBGEVB
- Brand:
- ON Semiconductor
Subtotal (1 unit)*
£92.83
(exc. VAT)
£111.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £92.83 |
*price indicative
- RS Stock No.:
- 161-0810
- Mfr. Part No.:
- NCP102MBGEVB
- Brand:
- ON Semiconductor
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Management Function | Voltage Reference | |
| For Use With | Motherboards | |
| Kit Classification | Evaluation Board | |
| Featured Device | NCP102SNT1G | |
| Kit Name | Motherboard Evaluation Board | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Management Function Voltage Reference | ||
For Use With Motherboards | ||
Kit Classification Evaluation Board | ||
Featured Device NCP102SNT1G | ||
Kit Name Motherboard Evaluation Board | ||
The NCP102 is a voltage regulator designed for computing applications such as motherboards. The NCP102 demonstration board has a 1.2 V output and can deliver 3.6 W of continuous power from a 1.8 V supply. The board has multiple test points for easy evaluation. A place holder for an additional pass transistor allows the user to configure the board for higher power applications.
