onsemi DFN Boost Demonstration Evaluation Board Boost Converter for NCP3063BMNTXG for DFN Boost Demonstration
- RS Stock No.:
- 161-0795
- Mfr. Part No.:
- NCP3063DFBSTGEVB
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-0795
- Mfr. Part No.:
- NCP3063DFBSTGEVB
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Management Function | Boost Converter | |
| For Use With | DFN Boost Demonstration | |
| Kit Classification | Evaluation Board | |
| Featured Device | NCP3063BMNTXG | |
| Kit Name | DFN Boost Demonstration Evaluation Board | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Management Function Boost Converter | ||
For Use With DFN Boost Demonstration | ||
Kit Classification Evaluation Board | ||
Featured Device NCP3063BMNTXG | ||
Kit Name DFN Boost Demonstration Evaluation Board | ||
The NCP3063 Series is a higher frequency upgrade to the popular MC34063A and MC33063A monolithic DC-DC converters. These devices consist of an internal temperature compensated reference, comparator, a controlled duty cycle oscillator with an active current limit circuit, a driver and a high current output switch. This series was specifically designed to be incorporated in Step-Down, Step-Up and Voltage-Inverting applications with a minimum number of external components.
Operation to 40 V Input
Low Standby Current
Output Switch Current to 1.5 A
Frequency Operation of 150 kHz
High Power LED Lighting
Battery Chargers
Low Standby Current
Output Switch Current to 1.5 A
Frequency Operation of 150 kHz
High Power LED Lighting
Battery Chargers
