onsemi SMPS Switcher Evaluation Board Switching Regulator for NCP1012AP100G for Switched Mode Power Supplies
- RS Stock No.:
- 161-0776
- Mfr. Part No.:
- NCP1012GEVB
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-0776
- Mfr. Part No.:
- NCP1012GEVB
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Management Function | Switching Regulator | |
| For Use With | Switched Mode Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | NCP1012AP100G | |
| Kit Name | SMPS Switcher Evaluation Board | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Management Function Switching Regulator | ||
For Use With Switched Mode Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device NCP1012AP100G | ||
Kit Name SMPS Switcher Evaluation Board | ||
The NCP101X series integrates a fixed-frequency current-mode controller and a 700 V voltage MOSFET. Housed in a PDIP7 package, the NCP101X offers everything needed to build a rugged and low-cost power supply, including soft-start, frequency jittering, short-circuit protection, skip-cycle, a maximum peak current set point and a Dynamic Self-Supply (no need for an auxiliary winding).
