onsemi Fixed Output Voltage Linear Regulator Evaluation Board Linear Regulator for NCP565D2T12G for Fixed Output
- RS Stock No.:
- 161-0747
- Mfr. Part No.:
- NCP565V12EVB
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-0747
- Mfr. Part No.:
- NCP565V12EVB
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Management Function | Linear Regulator | |
| For Use With | Fixed Output Voltage Linear Regulator | |
| Kit Classification | Evaluation Board | |
| Featured Device | NCP565D2T12G | |
| Kit Name | Fixed Output Voltage Linear Regulator Evaluation Board | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Management Function Linear Regulator | ||
For Use With Fixed Output Voltage Linear Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device NCP565D2T12G | ||
Kit Name Fixed Output Voltage Linear Regulator Evaluation Board | ||
The NCP565 low dropout linear regulator will provide 1.5 A at a fixed output voltage and an adjustable voltage down to 0.9 V. The fast loop response and low dropout voltage makes this regulator ideal for applications where low voltage and good load transient response are important.
3.3 V output
Minimized parasitic elements
Low ESR and reduced instantaneous output voltage drop under transient load conditions
Minimized parasitic elements
Low ESR and reduced instantaneous output voltage drop under transient load conditions
