onsemi Switching Control Circuit Evaluation Board Buck-Boost Converter for MC34063ADR2G for DC-DC Converters
- RS Stock No.:
- 161-0721
- Mfr. Part No.:
- MC34063SMDBGEVB
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 161-0721
- Mfr. Part No.:
- MC34063SMDBGEVB
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Management Function | Buck-Boost Converter | |
| For Use With | DC-DC Converters | |
| Kit Classification | Evaluation Board | |
| Featured Device | MC34063ADR2G | |
| Kit Name | Switching Control Circuit Evaluation Board | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Management Function Buck-Boost Converter | ||
For Use With DC-DC Converters | ||
Kit Classification Evaluation Board | ||
Featured Device MC34063ADR2G | ||
Kit Name Switching Control Circuit Evaluation Board | ||
The MC34063 is a switching control circuit for use in DC to DC converters. With an on board switch capable of delivering 1.5 A, this versatile controller can be utilized in step up, step down, buck-boost, or voltage inverting topologies with a minimum number of components.
Wide Input Range from 3.0 V to 40 V
Operating Frequency to 100 kHz
Current Limiting
2% Reference
Adjustable Output Voltage
Switch Current to 1.5 A
No Error Amplifier Compensation is Required
Operating Frequency to 100 kHz
Current Limiting
2% Reference
Adjustable Output Voltage
Switch Current to 1.5 A
No Error Amplifier Compensation is Required
