onsemi SMD Voltage Inverting Regulator Evaluation Board Voltage Inverting Regulator for MC34063AD, MC34063ADR2G for

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-0706
Mfr. Part No.:
MC34063SMDINVEVB
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Management Function

Voltage Inverting Regulator

For Use With

DC-DC Converters

Kit Classification

Evaluation Board

Featured Device

MC34063AD, MC34063ADR2G

Kit Name

SMD Voltage Inverting Regulator Evaluation Board

The MC34063 is a switching control circuit for use in DC to DC converters. With an on board switch capable of delivering 1.5 A, this versatile controller can be utilized in step up, step down, buck-boost, or voltage inverting topologies with a minimum number of components.

Wide input range from 3.0 V to 40 V
Operating Frequency to 100 kHz
Current Limiting
2% Reference
Adjustable Output Voltage
Switch Current to 1.5 A
No Error Amplifier Compensation is Required