onsemi Leaded Buck Regulator Evaluation Board Buck Regulator for MC34063AP1G for DC-DC Converters

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-0704
Mfr. Part No.:
MC34063LBKEVB
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Management Function

Buck Regulator

For Use With

DC-DC Converters

Kit Classification

Evaluation Board

Featured Device

MC34063AP1G

Kit Name

Leaded Buck Regulator Evaluation Board

The MC34063 is a switching control circuit for use in DC to DC converters. With an on board switch capable of delivering 1.5 A, this versatile controller can be utilized in step up, step down, buck-boost, or voltage inverting topologies with a minimum number of components.

Wide Input Range from 3.0 V to 40 V
Operating Frequency to 100 kHz
Current Limiting
2% Reference
Adjustable Output Voltage
Switch Current to 1.5 A
No Error Amplifier Compensation is Required