onsemi Step-Down Switching Regulator Evaluation Board Buck Converter for LM2595TADJG for Step-Down Switching Regulator

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-0702
Mfr. Part No.:
LM2595ATPBCKGEVB
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Management Function

Buck Converter

For Use With

Step-Down Switching Regulator

Kit Classification

Evaluation Board

Featured Device

LM2595TADJG

Kit Name

Step-Down Switching Regulator Evaluation Board

The LM2595 regulator is circuit ideally suited for easy and convenient design of a step-down switching regulator (buck converter). It is capable of driving a 1 A load with excellent line and load regulation. This device is available in adjustable output version and it is internally compensated to minimize the number of external components to simplify the power supply design. Demoboard size: 51mm x 32mm

Adjustable Output Voltage Range 1.23 V 37 V
Guaranteed 1 A Output Load Current
Wide Input Voltage Range up to 40 V
150 kHz Fixed Frequency Internal Oscillator
TTL Shutdown Capability
Low Power Standby Mode, typ 50 _A
Thermal Shutdown and Current Limit Protection
Internal Loop Compensation
Moisture Sensitivity Level (MSL) Equals 1
Simple High-Efficiency Step-Down (Buck) Regulator
Efficient Pre-Regulator for Linear Regulators
On-Card Switching Regulators
Positive to Negative Converter (Buck-Boost)
Negative Step-Up Converters
Power Supply for Battery Chargers