MikroElektronika AC Current Click Current Measurement for MCP3201, MCP607 for Alternating Voltage/Current Source,

Bulk discount available

Subtotal (1 unit)*

£12.25

(exc. VAT)

£14.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£12.25
5 - 9£11.94
10 +£11.64

*price indicative

RS Stock No.:
136-0873
Distrelec Article No.:
301-63-734
Mfr. Part No.:
MIKROE-2523
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Power Management Function

Current Measurement

Product Type

Power Management Development Kit

For Use With

Alternating Voltage/Current Source, Current Monitoring, Power Consumption Measurement

Kit Classification

AC Current Click Board

Featured Device

MCP3201, MCP607

Kit Name

AC Current Click

Standards/Approvals

No

AC Current click mikroBUS™


The AC Current click can measure power line alternating currents up to 30A.

MCP3201, 12-Bit Analogue-to-Digital Converter with SPI Serial Interface

MCP607, Micropower CMOS Operational Amplifier

Change the multiplication constant in firmware for different current measurement ranges (10A or 100A)

3.3 V or 5 V power supply on mikroBUS socket

3.5 mm socket connector for AC Current Sensor

Single phase measurement with one wire through the sensor

Non-invasive measurement

Note

AC Current Sensor with voltage output is not included. Also available is the AC Current
click - bundle (MIKROE-2525). Click board comes with the header strips soldered.

Related links