Murata NFE31P, Feedthrough Capacitor25V dc, Surface Mount
- RS Stock No.:
- 230-3698
- Mfr. Part No.:
- NFE31PT221D1E9L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 20 units)*
£5.86
(exc. VAT)
£7.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 320 unit(s) ready to ship
- Plus 680 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.293 | £5.86 |
| 200 - 380 | £0.237 | £4.74 |
| 400 - 480 | £0.226 | £4.52 |
| 500 - 980 | £0.206 | £4.12 |
| 1000 + | £0.182 | £3.64 |
*price indicative
- RS Stock No.:
- 230-3698
- Mfr. Part No.:
- NFE31PT221D1E9L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 220pF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | NFE31P | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 220pF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series NFE31P | ||
NFE31P Series
From Murata, the NFE31PT series range consists of T-type circuit EMI suppression filters. These suppression filters feature a large rated current of 6A and low voltage drop due to small DC resistance. This ensures that NFE31PT EMI suppression filters are suitable for DC power line use. Constructed with incorporated ferrite beads, resonance with surrounding circuits is kept to a minimum. The feedthrough capacitors ensure high frequency characteristics for these EMI suppression filters.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
