Murata NFE61HT / PT, Feedthrough Capacitor50V dc, Surface Mount
- RS Stock No.:
- 188-8766
- Mfr. Part No.:
- NFE61PT102E1H9L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 20 units)*
£10.42
(exc. VAT)
£12.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 420 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
- Plus 1,900 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.521 | £10.42 |
| 200 - 380 | £0.383 | £7.66 |
| 400 - 480 | £0.365 | £7.30 |
| 500 - 980 | £0.346 | £6.92 |
| 1000 + | £0.331 | £6.62 |
*price indicative
- RS Stock No.:
- 188-8766
- Mfr. Part No.:
- NFE61PT102E1H9L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Series | NFE61HT / PT | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1nF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Series NFE61HT / PT | ||
NFE61HT / PT
SMD EMI filter capacitors for direct voltage
High current version
For use in communications, TV and camcorder equipment
High current version
For use in communications, TV and camcorder equipment

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
