Murata NFE61HT / PT, Feedthrough Capacitor50V dc, Surface Mount
- RS Stock No.:
- 188-8750
- Mfr. Part No.:
- NFE61PT361B1H9L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 20 units)*
£9.22
(exc. VAT)
£11.06
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 780 left, ready to ship
- Plus 80 left, ready to ship from another location
- Plus 1,220 left, shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.461 | £9.22 |
| 200 - 380 | £0.372 | £7.44 |
| 400 - 480 | £0.354 | £7.08 |
| 500 - 980 | £0.319 | £6.38 |
| 1000 + | £0.293 | £5.86 |
*price indicative
- RS Stock No.:
- 188-8750
- Mfr. Part No.:
- NFE61PT361B1H9L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 360pF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Series | NFE61HT / PT | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 360pF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Series NFE61HT / PT | ||
NFE61HT / PT
SMD EMI filter capacitors for direct voltage
High current version
For use in communications, TV and camcorder equipment
High current version
For use in communications, TV and camcorder equipment

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
