RS PRO Modified Sine Wave 4000W Power Inverter, 24V dc Input, 230V ac Output
- RS Stock No.:
- 816-0087
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£615.49
(exc. VAT)
£738.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) shipping from 12 January 2026
- Plus 1 unit(s) shipping from 09 February 2026
- Plus 2 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £615.49 |
| 5 - 9 | £597.02 |
| 10 - 24 | £578.55 |
| 25 - 49 | £560.09 |
| 50 + | £541.63 |
*price indicative
- RS Stock No.:
- 816-0087
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Input Voltage | 24V dc | |
| Output Voltage | 230V ac | |
| Output Power Continuous | 4000W | |
| Output Power Intermittent | 8000W | |
| Output Power Waveform | Modified Sine Wave | |
| Output Connection Type | Universal | |
| Length | 520mm | |
| Width | 230mm | |
| Depth | 108mm | |
| Weight | 8.2kg | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Special Features | Compact, East to Operate, LED Indicators, Lightweight | |
| Protection Features | Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection | |
| Output Frequency Range | 50/60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Input Voltage 24V dc | ||
Output Voltage 230V ac | ||
Output Power Continuous 4000W | ||
Output Power Intermittent 8000W | ||
Output Power Waveform Modified Sine Wave | ||
Output Connection Type Universal | ||
Length 520mm | ||
Width 230mm | ||
Depth 108mm | ||
Weight 8.2kg | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
Special Features Compact, East to Operate, LED Indicators, Lightweight | ||
Protection Features Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection | ||
Output Frequency Range 50/60Hz | ||
- COO (Country of Origin):
- CN
Modified Sine Wave, 100W to 5000W, Universal UK/Euro Output Sockets with USB
Modified sine wave inverters, with universal UK/Euro output socket and USB socket. These modified sine wave inverters come in an anodized aluminium case for durability and maximum heat dissipation. The car power inverter features 2 indicators showing the working and failure state and an ON/OFF switch to control the inverter manually. These modified sine wave inverters come with protections for over voltage, overload, over temperature, short circuit, reverse polarity and low voltage alarm & shutdown.
Features & Benefits
• Universal UK/Euro output Socket
• ON/OFF switch control the inverter by hand
• Anodized aluminium case provides durability & max heat dissipation
• Two LED indicators on the front panel shows the working and failure state
• The inverter is compact, lightweight and easy to operate
• Over voltage, Overload, over temperature, Short circuit, reverse Polarity protection
• Low voltage alarm & Shutdown
• Auto. Reset after being in protected
• Soft Start
Related links
- RS PRO Modified Sine Wave 4000W Power Inverter 230V ac Output
- RS PRO Pure Sine Wave 4000W Power Inverter 230V Output
- RS PRO Modified Sine Wave 500W Power Inverter 230V ac Output
- RS PRO Modified Sine Wave 4500W Power Inverter 230V ac Output
- RS PRO Modified Sine Wave 150W Power Inverter 230V ac Output
- RS PRO Modified Sine Wave 400W Power Inverter 230V ac Output
- RS PRO Modified Sine Wave 300W Power Inverter 230V ac Output
- RS PRO Modified Sine Wave 200W Power Inverter 230V ac Output
