MEAN WELL Pure Sine Wave 300W DC AC Inverter, 66V Input, 240V Output
- RS Stock No.:
- 285-8539
- Distrelec Article No.:
- 302-61-107
- Mfr. Part No.:
- NTS-300-248EU
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
£90.78
(exc. VAT)
£108.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 16 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £90.78 |
| 5 - 9 | £88.06 |
| 10 - 24 | £85.33 |
| 25 - 49 | £82.61 |
| 50 + | £79.89 |
*price indicative
- RS Stock No.:
- 285-8539
- Distrelec Article No.:
- 302-61-107
- Mfr. Part No.:
- NTS-300-248EU
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Input Voltage | 66V | |
| Output Voltage | 240V | |
| Output Power Continuous | 300W | |
| Output Power Waveform | Pure Sine Wave | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Input Voltage 66V | ||
Output Voltage 240V | ||
Output Power Continuous 300W | ||
Output Power Waveform Pure Sine Wave | ||
- COO (Country of Origin):
- CN
The reliable and high-quality True Sine Wave DC-AC Power Inverter. This power inverter is compact in size and lightweight, making it easy to install and transport. It provides a true sine wave output, ensuring stable and reliable power for various applications. With its high surge power of up to 600W, it can handle high power demands. The NTS-300-248EU also features a fanless design, making it quiet and suitable for use in home and office appliances. It offers selectable AC output voltage and frequency, allowing flexibility in different regions.
Provides a compact and lightweight solution for power conversion
Delivers a true sine wave output with low THD (<3%)
Suitable for use in various applications, including mobile devices, power tools, and portable equipment
Offers selectable AC output voltage and frequency for flexibility
Wide operating temperature range (-25°C to +65°C) for versatile use
Multiple protection features, including reverse polarity, low DC alarm, overload, and overvoltage
Certified to meet safety standards and regulations, ensuring reliability and compliance
Comes with a 3-year warranty for peace of mind
Delivers a true sine wave output with low THD (<3%)
Suitable for use in various applications, including mobile devices, power tools, and portable equipment
Offers selectable AC output voltage and frequency for flexibility
Wide operating temperature range (-25°C to +65°C) for versatile use
Multiple protection features, including reverse polarity, low DC alarm, overload, and overvoltage
Certified to meet safety standards and regulations, ensuring reliability and compliance
Comes with a 3-year warranty for peace of mind
Related links
- MEAN WELL Pure Sine Wave 300W Power Inverter 220V ac Output
- MEAN WELL Pure Sine Wave 2.2kW DC AC Inverter 240V Output
- MEAN WELL True Sine Wave 1200W Power Inverter 200 → 240V Output
- MEAN WELL True Sine Wave 450W Power Inverter 200 → 240V Output
- MEAN WELL True Sine Wave 450W Power Inverter 200 → 230V Output
- MEAN WELL Pure Sine Wave 3200W Power Inverter 200/220/230/240V ac Output
- MEAN WELL True Sine Wave 1200W Power Inverter 200 → 240V Output
- MEAN WELL Pure Sine Wave 750W Power Inverter 200/220/230/240V ac Output