MEAN WELL Pure Sine Wave 2.2kW DC AC Inverter, 33V Input, 240V Output
- RS Stock No.:
- 285-8518
- Distrelec Article No.:
- 302-96-409
- Mfr. Part No.:
- NTS-2200-224EU
- Brand:
- MEAN WELL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-8518
- Distrelec Article No.:
- 302-96-409
- Mfr. Part No.:
- NTS-2200-224EU
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Input Voltage | 33V | |
| Output Voltage | 240V | |
| Output Power Continuous | 2.2kW | |
| Output Power Waveform | Pure Sine Wave | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Input Voltage 33V | ||
Output Voltage 240V | ||
Output Power Continuous 2.2kW | ||
Output Power Waveform Pure Sine Wave | ||
- COO (Country of Origin):
- CN
The high reliable true sine wave DC-AC power inverter with a power rating of 2200W. It is designed for applications that require a reliable and stable power source. The inverter is equipped with features such as AC voltage regulation, front panel LED indicators for easy monitoring, and DC input protection.
High reliable true sine wave output
Multiple AC voltage options for flexible use
Wide DC input voltage range for compatibility
Efficient and low power dissipation design
Built-in protection features for safe operation
Compact and lightweight design for easy installation
Suitable for off-grid and grid-tied applications
Multiple AC voltage options for flexible use
Wide DC input voltage range for compatibility
Efficient and low power dissipation design
Built-in protection features for safe operation
Compact and lightweight design for easy installation
Suitable for off-grid and grid-tied applications
Related links
- MEAN WELL True Sine Wave 450W Power Inverter 200 → 240V Output
- MEAN WELL Pure Sine Wave 300W DC AC Inverter 240V Output
- RND Pure Sine Wave 150W DC AC Inverter 230V Output
- MEAN WELL Pure Sine Wave 750W Power Inverter 200/220/230/240V ac Output
- MEAN WELL True Sine Wave 1200W Power Inverter 200 → 240V Output
- RND Pure Sine Wave 2kW Power Inverter 230V Output
- MEAN WELL True Sine Wave Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 2200W Power Inverter 230V ac Output