MEAN WELL Pure Sine Wave 500W Power Inverter, 21 → 30V dc Input, 230V ac Output
- RS Stock No.:
- 189-5018
- Mfr. Part No.:
- ISI-501-224D
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
£242.52
(exc. VAT)
£291.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £242.52 |
| 5 - 9 | £235.25 |
| 10 - 24 | £227.97 |
| 25 - 49 | £220.70 |
| 50 + | £213.42 |
*price indicative
- RS Stock No.:
- 189-5018
- Mfr. Part No.:
- ISI-501-224D
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Input Voltage | 21 → 30V dc | |
| Output Voltage | 230V ac | |
| Output Power Continuous | 500W | |
| Output Power Waveform | Pure Sine Wave | |
| Efficiency | 88% | |
| MTBF | 57.8 (Minimum)kh | |
| Length | 205mm | |
| Width | 158mm | |
| Depth | 67mm | |
| Weight | 2.4kg | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +40°C | |
| Number of Output Connections | 1 | |
| Maximum Input Current | 30A | |
| Inverter Directionality | DC to AC | |
| Output Frequency Range | 50Hz | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Input Voltage 21 → 30V dc | ||
Output Voltage 230V ac | ||
Output Power Continuous 500W | ||
Output Power Waveform Pure Sine Wave | ||
Efficiency 88% | ||
MTBF 57.8 (Minimum)kh | ||
Length 205mm | ||
Width 158mm | ||
Depth 67mm | ||
Weight 2.4kg | ||
Minimum Temperature -20°C | ||
Maximum Temperature +40°C | ||
Number of Output Connections 1 | ||
Maximum Input Current 30A | ||
Inverter Directionality DC to AC | ||
Output Frequency Range 50Hz | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- TW
UK AC output receptacle True sine wave output (THD<3%) High surge power up to 1000W Built in MPPT solar charger, MPPT efficiency:98%(Typ.) High efficiency up to 88% LED indication for operation status and battery capacity Thermostatically controlled cooling fan Protections: Bat. low alarm / Bat. low shutdown/ Over voltage / Over temp. / Output short / Input polarity reverse / Overload Cooling fan ON-OFF control Built-in remote ON-OFF control Built-in battery low relay contact 3 years warranty
True sine wave output(THD<3%)
high surge power up to 1000W
High efficiency up to 88%
High frequency design
Thermostatically controlled cooling fan
Protections: Bat.low alarm / Bat.low shutdown / Over voltage / Over temp. / Output short / Input polarity reverse / Overload
Built-in 500W MPPT solar charger, MPPT efficiency:98%(TYp.)
Built-in remote ON-OFF control
Built- battery low relay contact
LED indicator for operation status and battery capacity
3 years warranty
Applications
Home appliance
power tools
portable equipment
Yacht
Vehicle
high surge power up to 1000W
High efficiency up to 88%
High frequency design
Thermostatically controlled cooling fan
Protections: Bat.low alarm / Bat.low shutdown / Over voltage / Over temp. / Output short / Input polarity reverse / Overload
Built-in 500W MPPT solar charger, MPPT efficiency:98%(TYp.)
Built-in remote ON-OFF control
Built- battery low relay contact
LED indicator for operation status and battery capacity
3 years warranty
Applications
Home appliance
power tools
portable equipment
Yacht
Vehicle
Related links
- MEAN WELL Pure Sine Wave 500W Power Inverter 230V ac Output
- MEAN WELL Pure Sine Wave 500W Power Inverter 230V ac Output
- MEAN WELL Pure Sine Wave 400W Power Inverter 230V ac Output
- MEAN WELL Pure Sine Wave 450W Power Inverter 230V ac Output
- MEAN WELL Pure Sine Wave 3000W Power Inverter 230V ac Output
- MEAN WELL Pure Sine Wave 1500W Power Inverter 230V ac Output
- MEAN WELL Pure Sine Wave 200W Power Inverter 230V ac Output
- RS PRO Pure Sine Wave 500W Fixed Installation DC-AC Power Inverter 230V ac Output, No
