MEAN WELL Pure Sine Wave 500W Power Inverter, 42 → 60V dc Input, 230V ac Output

Bulk discount available

Subtotal (1 unit)*

£289.66

(exc. VAT)

£347.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£289.66
5 - 9£280.97
10 - 24£272.28
25 - 49£263.59
50 +£254.90

*price indicative

RS Stock No.:
189-5012
Mfr. Part No.:
ISI-501-248B
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Input Voltage

42 → 60V dc

Output Voltage

230V ac

Output Power Continuous

500W

Output Power Waveform

Pure Sine Wave

Efficiency

88%

MTBF

57.8 (Minimum)kh

Length

205mm

Width

158mm

Depth

67mm

Weight

2.4kg

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Mounting Type

Surface Mount

Maximum Input Current

15A

Number of Output Connections

1

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

COO (Country of Origin):
TW
DC-AC True Sine Wave Inverter battery charger with built-in MPPT charger for solar systems, Battery 48Vdc, Output 230Vac - 500W, surge up to 1000W, European plug

True sine wave output(THD<3%)
high surge power up to 1000W
High efficiency up to 88%
High frequency design
Thermostatically controlled cooling fan
Protections: Bat.low alarm / Bat.low shutdown / Over voltage / Over temp. / Output short / Input polarity reverse / Overload
Built-in 500W MPPT solar charger, MPPT efficiency:98%(TYp.)
Built-in remote ON-OFF control
Built- battery low relay contact
LED indicator for operation status and battery capacity
3 years warranty
Applications
Home appliance
power tools
portable equipment
Yacht
Vehicle

Related links