Texas Instruments UCC3817ADG4, Power Factor Pre-Regulator Circuit, 115 kHz, 18 V 16-Pin, SOIC
- RS Stock No.:
- 661-5995
- Mfr. Part No.:
- UCC3817ADG4
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-5995
- Mfr. Part No.:
- UCC3817ADG4
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 115 kHz | |
| Start-up Supply Current | 0.15mA | |
| Maximum Source Current | 900000µA | |
| Maximum Sink Current | 1200mA | |
| Maximum Supply Current | 6 mA | |
| Zero Power Detection | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 9.9mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum Operating Temperature | +70 °C | |
| Width | 3.91mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 115 kHz | ||
Start-up Supply Current 0.15mA | ||
Maximum Source Current 900000µA | ||
Maximum Sink Current 1200mA | ||
Maximum Supply Current 6 mA | ||
Zero Power Detection Yes | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 9.9mm | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum Operating Temperature +70 °C | ||
Width 3.91mm | ||
Minimum Operating Temperature 0 °C | ||
