onsemi NCL30030B3DR2G, Power Factor Controller, 30 V 16-Pin, SOIC
- RS Stock No.:
- 900-8779
- Mfr. Part No.:
- NCL30030B3DR2G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 900-8779
- Mfr. Part No.:
- NCL30030B3DR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Start-up Supply Current | 5mA | |
| Maximum Source Current | 0.5A | |
| Maximum Sink Current | 0.8A | |
| Maximum Supply Current | 30 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 3.9 x 1.75mm | |
| Height | 1.75mm | |
| Length | 10mm | |
| Maximum Operating Supply Voltage | 30 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Width | 3.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Start-up Supply Current 5mA | ||
Maximum Source Current 0.5A | ||
Maximum Sink Current 0.8A | ||
Maximum Supply Current 30 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 3.9 x 1.75mm | ||
Height 1.75mm | ||
Length 10mm | ||
Maximum Operating Supply Voltage 30 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage -0.3 V | ||
Width 3.9mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
