Infineon IRS2505LTRPBF, Power Factor Controller, 21.8 V 5-Pin, SOT-23
- RS Stock No.:
- 879-3371
- Mfr. Part No.:
- IRS2505LTRPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 879-3371
- Mfr. Part No.:
- IRS2505LTRPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Start-up Supply Current | 60µA | |
| Maximum Sink Current | 450mA | |
| Maximum Supply Current | 10 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Dimensions | 3 x 1.75 x 1.3mm | |
| Height | 1.3mm | |
| Length | 3mm | |
| Maximum Operating Supply Voltage | 21.8 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 10.5 V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Start-up Supply Current 60µA | ||
Maximum Sink Current 450mA | ||
Maximum Supply Current 10 mA | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Height 1.3mm | ||
Length 3mm | ||
Maximum Operating Supply Voltage 21.8 V | ||
Maximum Operating Temperature +125 °C | ||
Width 1.75mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 10.5 V | ||
- COO (Country of Origin):
- MY
