onsemi FAN6921MLMY, Power Factor Controller, 60 kHz, 25 V 16-Pin, SOP
- RS Stock No.:
- 865-1173
- Mfr. Part No.:
- FAN6921MLMY
- Brand:
- ON Semiconductor
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£2.25
(exc. VAT)
£2.70
(inc. VAT)
- RS Stock No.:
- 865-1173
- Mfr. Part No.:
- FAN6921MLMY
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 60 kHz | |
| Start-up Supply Current | 10µA | |
| Maximum Source Current | 1mA | |
| Maximum Sink Current | 40µA | |
| Maximum Supply Current | 10 mA | |
| Zero Power Detection | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 10mm | |
| Maximum Operating Supply Voltage | 25 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 60 kHz | ||
Start-up Supply Current 10µA | ||
Maximum Source Current 1mA | ||
Maximum Sink Current 40µA | ||
Maximum Supply Current 10 mA | ||
Zero Power Detection Yes | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 10mm | ||
Maximum Operating Supply Voltage 25 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
- COO (Country of Origin):
- MY
