onsemi FPAB30BH60, Power Factor Controller, 20 kHz, 16.5 V 27-Pin, SPMIA
- RS Stock No.:
- 864-9274
- Mfr. Part No.:
- FPAB30BH60
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-9274
- Mfr. Part No.:
- FPAB30BH60
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 20 kHz | |
| Maximum Sink Current | 5mA | |
| Maximum Supply Current | 26 mA | |
| Mounting Type | Through Hole | |
| Package Type | SPMIA | |
| Pin Count | 27 | |
| Dimensions | 44.2 x 27 x 5.7mm | |
| Height | 5.7mm | |
| Length | 44.2mm | |
| Maximum Operating Supply Voltage | 16.5 V | |
| Maximum Operating Temperature | +100 °C | |
| Minimum Operating Supply Voltage | 13.5 V | |
| Width | 27mm | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 20 kHz | ||
Maximum Sink Current 5mA | ||
Maximum Supply Current 26 mA | ||
Mounting Type Through Hole | ||
Package Type SPMIA | ||
Pin Count 27 | ||
Dimensions 44.2 x 27 x 5.7mm | ||
Height 5.7mm | ||
Length 44.2mm | ||
Maximum Operating Supply Voltage 16.5 V | ||
Maximum Operating Temperature +100 °C | ||
Minimum Operating Supply Voltage 13.5 V | ||
Width 27mm | ||
Minimum Operating Temperature -20 °C | ||
