Fairchild Semiconductor FL7930BMX_G, Power Factor Controller, 350 kHz, 20 V 8-Pin, SOP
- RS Stock No.:
- 864-8966
- Mfr. Part No.:
- FL7930BMX_G
- Brand:
- Fairchild Semiconductor
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£3.00
(exc. VAT)
£3.60
(inc. VAT)
- RS Stock No.:
- 864-8966
- Mfr. Part No.:
- FL7930BMX_G
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Maximum Switching Frequency | 350 kHz | |
| Start-up Supply Current | 190µA | |
| Maximum Source Current | -12µA | |
| Maximum Sink Current | 12µA | |
| Maximum Supply Current | 3 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 20 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 14 V | |
| Width | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Maximum Switching Frequency 350 kHz | ||
Start-up Supply Current 190µA | ||
Maximum Source Current -12µA | ||
Maximum Sink Current 12µA | ||
Maximum Supply Current 3 mA | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 20 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 14 V | ||
Width 4mm | ||
Minimum Operating Temperature -40 °C | ||
