onsemi NCP1612BDR2G, Power Factor Controller, 35 V 10-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
821-5238
Mfr. Part No.:
NCP1612BDR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Start-up Supply Current

50µA

Maximum Source Current

500mA

Maximum Sink Current

800mA

Maximum Supply Current

3 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

10

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

35 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Minimum Operating Supply Voltage

9.5 V