onsemi NCP1653DR2G, Power Factor Controller, 110 kHz, 14.5 V 8-Pin, SOIC
- RS Stock No.:
- 786-6517
- Mfr. Part No.:
- NCP1653DR2G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-6517
- Mfr. Part No.:
- NCP1653DR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 110 kHz | |
| Start-up Supply Current | 1.5mA | |
| Maximum Source Current | 100mA | |
| Maximum Sink Current | 100mA | |
| Maximum Supply Current | 6 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 14.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 4mm | |
| Minimum Operating Supply Voltage | 12.25 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 110 kHz | ||
Start-up Supply Current 1.5mA | ||
Maximum Source Current 100mA | ||
Maximum Sink Current 100mA | ||
Maximum Supply Current 6 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 14.5 V | ||
Maximum Operating Temperature +125 °C | ||
Width 4mm | ||
Minimum Operating Supply Voltage 12.25 V | ||
Minimum Operating Temperature -40 °C | ||
