onsemi MC33262DR2G, Power Factor Controller, 28 V 8-Pin, SOIC
- RS Stock No.:
- 773-7774
- Mfr. Part No.:
- MC33262DR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 773-7774
- Mfr. Part No.:
- MC33262DR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Start-up Supply Current | 0.4mA | |
| Maximum Source Current | 500mA | |
| Maximum Sink Current | 500mA | |
| Maximum Supply Current | 12 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 28 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 12 V | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Start-up Supply Current 0.4mA | ||
Maximum Source Current 500mA | ||
Maximum Sink Current 500mA | ||
Maximum Supply Current 12 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 28 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 12 V | ||
Width 4mm | ||
