Texas Instruments UCC28063D, Power Factor Controller, 500 kHz, 21 V 16-Pin, SOIC
- RS Stock No.:
- 762-0327
- Mfr. Part No.:
- UCC28063D
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 762-0327
- Mfr. Part No.:
- UCC28063D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 500 kHz | |
| Start-up Supply Current | 0.1mA | |
| Maximum Source Current | 1000mA | |
| Maximum Sink Current | 1800000µA | |
| Maximum Supply Current | 18 mA | |
| Zero Power Detection | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 10mm | |
| Maximum Operating Supply Voltage | 21 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 14 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 500 kHz | ||
Start-up Supply Current 0.1mA | ||
Maximum Source Current 1000mA | ||
Maximum Sink Current 1800000µA | ||
Maximum Supply Current 18 mA | ||
Zero Power Detection Yes | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 10mm | ||
Maximum Operating Supply Voltage 21 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 14 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
