Texas Instruments UCC28061D, Power Factor Controller, 45 kHz, 21 V 16-Pin, SOIC
- RS Stock No.:
- 660-8095
- Mfr. Part No.:
- UCC28061D
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£3.28
(exc. VAT)
£3.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £3.28 |
| 25 - 99 | £2.57 |
| 100 - 249 | £2.38 |
| 250 - 499 | £2.17 |
| 500 + | £2.05 |
*price indicative
- RS Stock No.:
- 660-8095
- Mfr. Part No.:
- UCC28061D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 45 kHz | |
| Start-up Supply Current | 0.1mA | |
| IC Type | Power Factor Controller IC | |
| Maximum Source Current | -0.19mA | |
| Maximum Sink Current | 32µA | |
| Maximum Supply Current | 8 mA | |
| Zero Power Detection | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 9.9mm | |
| Maximum Operating Supply Voltage | 21 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 14 V | |
| Width | 3.91mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 45 kHz | ||
Start-up Supply Current 0.1mA | ||
IC Type Power Factor Controller IC | ||
Maximum Source Current -0.19mA | ||
Maximum Sink Current 32µA | ||
Maximum Supply Current 8 mA | ||
Zero Power Detection Yes | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 9.9mm | ||
Maximum Operating Supply Voltage 21 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 14 V | ||
Width 3.91mm | ||
