onsemi MC33262DG, Power Factor Controller 8-Pin, SOIC
- RS Stock No.:
- 516-5382
- Mfr. Part No.:
- MC33262DG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 516-5382
- Mfr. Part No.:
- MC33262DG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Start-up Supply Current | 0.25mA | |
| IC Type | Power Factor Controller IC | |
| Maximum Source Current | 0.01mA | |
| Maximum Sink Current | 500000µA | |
| Maximum Supply Current | 30 mA | |
| Zero Power Detection | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Start-up Supply Current 0.25mA | ||
IC Type Power Factor Controller IC | ||
Maximum Source Current 0.01mA | ||
Maximum Sink Current 500000µA | ||
Maximum Supply Current 30 mA | ||
Zero Power Detection Yes | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Priced to Clear Yes | ||
