STMicroelectronics L6562ATD, Power Factor Controller, 22.5 V 8-Pin, SOIC
- RS Stock No.:
- 168-8024
- Mfr. Part No.:
- L6562ATD
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-8024
- Mfr. Part No.:
- L6562ATD
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Start-up Supply Current | 60µA | |
| Maximum Source Current | -5mA | |
| IC Type | Power Factor Controller IC | |
| Maximum Sink Current | 4.5mA | |
| Maximum Supply Current | 5.5 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.65mm | |
| Height | 1.65mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 22.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Minimum Operating Supply Voltage | 10.5 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Start-up Supply Current 60µA | ||
Maximum Source Current -5mA | ||
IC Type Power Factor Controller IC | ||
Maximum Sink Current 4.5mA | ||
Maximum Supply Current 5.5 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.65mm | ||
Height 1.65mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 22.5 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Minimum Operating Supply Voltage 10.5 V | ||
- COO (Country of Origin):
- PH
