onsemi NCP1602BEASNT1G, Power Factor Controller, 50 kHz, 30 V 6-Pin, TSOP
- RS Stock No.:
- 141-3195
- Mfr. Part No.:
- NCP1602BEASNT1G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 141-3195
- Mfr. Part No.:
- NCP1602BEASNT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 50 kHz | |
| Start-up Supply Current | 480µA | |
| Maximum Source Current | 277µA | |
| Maximum Sink Current | 42µA | |
| Maximum Supply Current | 3 mA | |
| Zero Power Detection | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 6 | |
| Dimensions | 3.1 x 1.7 x 1mm | |
| Height | 1mm | |
| Length | 3.1mm | |
| Maximum Operating Supply Voltage | 30 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 9.5 V | |
| Width | 1.7mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 50 kHz | ||
Start-up Supply Current 480µA | ||
Maximum Source Current 277µA | ||
Maximum Sink Current 42µA | ||
Maximum Supply Current 3 mA | ||
Zero Power Detection Yes | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 6 | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Height 1mm | ||
Length 3.1mm | ||
Maximum Operating Supply Voltage 30 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 9.5 V | ||
Width 1.7mm | ||
