Texas Instruments UC2854BDW, Power Factor Correction, 115 kHz, 20 V 16-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-9152
Mfr. Part No.:
UC2854BDW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.3mA

Maximum Source Current

14µA

Maximum Supply Current

18 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.28 x 7.52 x 2.35mm

Height

2.35mm

Length

10.28mm

Maximum Operating Supply Voltage

20 V

Maximum Operating Temperature

+85 °C

Width

7.52mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10 V

COO (Country of Origin):
ID