Infineon ICE3PCS03GXUMA1, Power Factor Controller, 250 kHz, 25 V 8-Pin, DSO
- RS Stock No.:
- 110-7488
- Mfr. Part No.:
- ICE3PCS03GXUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 110-7488
- Mfr. Part No.:
- ICE3PCS03GXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Switching Frequency | 250 kHz | |
| Start-up Supply Current | 2.4mA | |
| IC Type | Power Factor Controller IC | |
| Mounting Type | Surface Mount | |
| Package Type | DSO | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 25 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Switching Frequency 250 kHz | ||
Start-up Supply Current 2.4mA | ||
IC Type Power Factor Controller IC | ||
Mounting Type Surface Mount | ||
Package Type DSO | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 25 V | ||
Maximum Operating Temperature +150 °C | ||
Width 4mm | ||
Minimum Operating Temperature -40 °C | ||
