Vishay Power Factor Correction Capacitor (PFC) 3 x 77.0μF 20kvar 3

Unavailable
RS will no longer stock this product.
RS Stock No.:
225-8907
Mfr. Part No.:
PhMKP525.3.20,00-S84
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Voltage

525V ac

Number of Phases

3

kvar 50Hz

20kvar

Capacitance

3 x 77.0µF

The Vishay PhMKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current-carrying metal layer of an MKP capacitor is vaporized onto one side of the polypropylene film. 3-phase capacitor with 525 Vac voltage and 20 Kvar reactive power at 50 Hz.

Maintenance free
Reduced assembly times up to 60 %
Vibration proof in wind power plants and during transport
Optical connection check - lever closed = successfully contacted
2.5 mm2 up to 25 mm2 with wire-end sleeve
Defined continuous contact force through spring technology
Stainless steel spring
Corrosion proof
Fast and easy lever-operated wire connection
Copper alloy for conductor material
UL and cUL