KEMET Power Factor Correction Capacitor (PFC) 3 x 123μF 20kvar 3

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-5113
Mfr. Part No.:
C9TS5MD6123AARX
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Series

C9T

Mounting Type

Stud Mount

Width

75mm

Minimum Operating Temperature

-25°C

kvar 50Hz

20kvar

Height

280mm

Number of Phases

3

Tolerance Minus

-5%

Maximum Operating Temperature

+55°C

Voltage

415V ac

Dielectric Material

Polypropylene

Capacitance

3 x 123µF

Tolerance Plus

+10%

Terminal Type

Screw Clamp

COO (Country of Origin):
BG