KEMET Power Factor Correction Capacitor (PFC) 3 x 108μF 17.5kvar 3
- RS Stock No.:
- 136-5111
- Mfr. Part No.:
- C9TS5MD6108AARX
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 136-5111
- Mfr. Part No.:
- C9TS5MD6108AARX
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Voltage | 415V ac | |
| kvar 50Hz | 17.5kvar | |
| Width | 75mm | |
| Tolerance Minus | -5% | |
| Maximum Operating Temperature | +55°C | |
| Dielectric Material | Polypropylene | |
| Capacitance | 3 x 108µF | |
| Minimum Operating Temperature | -25°C | |
| Number of Phases | 3 | |
| Height | 280mm | |
| Mounting Type | Stud Mount | |
| Series | C9T | |
| Terminal Type | Screw Clamp | |
| Tolerance Plus | +10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Voltage 415V ac | ||
kvar 50Hz 17.5kvar | ||
Width 75mm | ||
Tolerance Minus -5% | ||
Maximum Operating Temperature +55°C | ||
Dielectric Material Polypropylene | ||
Capacitance 3 x 108µF | ||
Minimum Operating Temperature -25°C | ||
Number of Phases 3 | ||
Height 280mm | ||
Mounting Type Stud Mount | ||
Series C9T | ||
Terminal Type Screw Clamp | ||
Tolerance Plus +10% | ||
- COO (Country of Origin):
- BG
