Vishay Power Factor Correction Capacitor (PFC) 230μF 1
- RS Stock No.:
- 135-3623
- Mfr. Part No.:
- GLI 700-230 B
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-3623
- Mfr. Part No.:
- GLI 700-230 B
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Dielectric Material | Polypropylene | |
| Mounting Type | Plug In | |
| Width | 88mm | |
| Capacitance | 230µF | |
| Tolerance Minus | -5 % or -10% | |
| Number of Phases | 1 | |
| Height | 68mm | |
| Series | GLI | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 700V dc | |
| Maximum Operating Temperature | +80°C | |
| Tolerance Plus | +5 % or +10% | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Dielectric Material Polypropylene | ||
Mounting Type Plug In | ||
Width 88mm | ||
Capacitance 230µF | ||
Tolerance Minus -5 % or -10% | ||
Number of Phases 1 | ||
Height 68mm | ||
Series GLI | ||
Minimum Operating Temperature -40°C | ||
Voltage 700V dc | ||
Maximum Operating Temperature +80°C | ||
Tolerance Plus +5 % or +10% | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CZ
