Legrand RJ45, Type E - French 8 Gang Power Distribution Unit, No, 16A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
704-8383
Mfr. Part No.:
0 534 97
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Sockets

8

Socket Type

RJ45, Type E - French

Surge Protection

No

Current Rating

16A

Corded

No

Filtered

No

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Fitted power units


High protection rating
Connection to terminals fitted with cable clamp for unwired models.
2P + T sockets, inclined at 45 °.
For mounting onto unit using screws.

Standards

NF C61-314