RS PRO Type G - British 2 Gang Extension socket, 10m Cable, 13A
- RS Stock No.:
- 696-3588
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.56
(exc. VAT)
£10.27
(inc. VAT)
- RS Stock No.:
- 696-3588
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Sockets | 2 | |
| Socket Type | Type G - British | |
| Cord Length | 10m | |
| Current Rating | 13A | |
| Corded | Yes | |
| Colour | White | |
| Wired | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Sockets 2 | ||
Socket Type Type G - British | ||
Cord Length 10m | ||
Current Rating 13A | ||
Corded Yes | ||
Colour White | ||
Wired Yes | ||

