Bodo Ehmann, 16A, 230V 6 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- RS Stock No.:
- 270-3389
- Mfr. Part No.:
- 0200x00062381
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
£79.82
(exc. VAT)
£95.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.82 |
*price indicative
- RS Stock No.:
- 270-3389
- Mfr. Part No.:
- 0200x00062381
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 6 | |
| Product Type | Socket Bar | |
| Socket Type | Type F - German Schuko | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Mains Plug Type | Type EF | |
| Cord Length | 1.5m | |
| Switchable | Yes | |
| Colour | Grey | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Power Indicator | Yes | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 6 | ||
Product Type Socket Bar | ||
Socket Type Type F - German Schuko | ||
Corded/Cordless Corded | ||
Current 16A | ||
Mains Plug Type Type EF | ||
Cord Length 1.5m | ||
Switchable Yes | ||
Colour Grey | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Power Indicator Yes | ||
Filtered No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann 6 fold universal socket strip comes with external push button to prevents unintended restart after power failure. It offers an extra large space in between sockets up to 64 mm. It provides expanded contact protection by using a shutter.
Robust plastic, grey
Built in sockets 90 degree rotated, round
End caps with mounting possibility
5 years warranty
Related links
- Bodo Ehmann 250V 6 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 250V 4 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 250V 8 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 250V 10 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 250V 5 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 250V 9 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 250V 3 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 250V 11 Gang Socket Bar, 1.5m Cable Type F - German Schuko
